- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RJD2A23D45E
RJD2A23D45E
Carlo Gavazzi
Relay SSR 15mA 32V DC-IN 45A 280V AC-OUT 8-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 15mA 32V DC-IN 45A 280V AC-OUT 8-Pin
Search Keywords: RJD2A23D45E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RJD2A23D45E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:45(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:102.5 x 90 x 103 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$274.66
3
$272.60
5 +
$271.85
Click for Quote
Log in
to unlock special pricing