- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RJ3A22D20
RJ3A22D20
Carlo Gavazzi
Relay SSR 24mA 32V DC-IN 20A 280V AC-OUT 10-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 24mA 32V DC-IN 20A 280V AC-OUT 10-Pin
Search Keywords: RJ3A22D20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RJ3A22D20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:20(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw,Din-Rail
-
Circuit Arrangement:1 Form A
-
Dimension:103 x 45 x 122 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.