- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RJ2A22D18E
RJ2A22D18E
Carlo Gavazzi
Relay SSR 24mA 32V DC-IN 18A 280V AC-OUT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 24mA 32V DC-IN 18A 280V AC-OUT
Search Keywords: RJ2A22D18E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RJ2A22D18E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:18 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:125 x 22.5 x 102.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$144.49
3
$143.00
5 +
$141.93
Click for Quote
Log in
to unlock special pricing