- Home ›
- All Products›
- RJ2A22A25E
RJ2A22A25E
Carlo Gavazzi
Relay SSR 275V AC-IN 0.25A 220V AC-OUT 6-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 275V AC-IN 0.25A 220V AC-OUT 6-Pin
Search Keywords: RJ2A22A25E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RJ2A22A25E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.