- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RJ1P23I50E
RJ1P23I50E
Carlo Gavazzi
Relay SSR 20mA DC-IN 50A 230V AC-OUT 6-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 20mA DC-IN 50A 230V AC-OUT 6-Pin
Search Keywords: RJ1P23I50E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RJ1P23I50E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:230(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:N/A
-
Mounting:Din-Rail, Screw
-
Circuit Arrangement:N/A
-
Dimension:107 x 45 x 102.6 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.