- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RJ1P23I30E
RJ1P23I30E
Carlo Gavazzi
SSR H/S PS 230V 30A 4-20MA E | Carlo Gavazzi Inc. RJ1P23I30E
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
SSR H/S PS 230V 30A 4-20MA E | Carlo Gavazzi Inc. RJ1P23I30E
Search Keywords: RJ1P23I30E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RJ1P23I30E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in