- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RJ1A60D20E
Available Replacements
RECOMMENDED REPLACEMENT
Carlo Gavazzi
RJ1A60D20E
Relay SSR 12mA 32V DC-IN 20A 660V AC-OUT 4-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Relay SSR 12mA 32V DC-IN 20A 660V AC-OUT 4-Pin
Search Keywords: RJ1A60D20E
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Carlo Gavazzi |
| Part No: | RJ1A60D20E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | AC |
| Maximum Output Voltage: | 660 V |
| Maximum Output Current: | 20(RMS) A |
| Input Type: | DC |
| Input Voltage: | 32 V |
| Mounting: | Panel |
| Dimension: | 103 x 22.5 x 102.5 mm |
Product Guides
+
Frequently Asked Questions
Is RJ1A60D20E discontinued?
Yes, RJ1A60D20E from Carlo Gavazzi is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces RJ1A60D20E?
The recommended replacement for RJ1A60D20E is RGC1A60D15KKE from Carlo Gavazzi, available from OnlineComponents.com.
Is RJ1A60D20E RoHS compliant?
Yes, RJ1A60D20E is RoHS compliant.
What is the lead time for RJ1A60D20E?
The standard lead time for RJ1A60D20E is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.