- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RJ1A60A70U
RJ1A60A70U
Carlo Gavazzi
Relay SSR 17mA 275V/48V AC/DC-IN 70A 660V AC-OUT
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 17mA 275V/48V AC/DC-IN 70A 660V AC-OUT
Search Keywords: RJ1A60A70U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RJ1A60A70U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:70(RMS) A
-
Output Device:N/A
-
Input Type:AC,DC
-
Input Voltage:275,48 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:103 x 90 x 81.7 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.