- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RGTS24160FV00
Carlo Gavazzi
RGTS24160FV00
Solid State Relay 16mA 24V AC/DC-IN 16A AC-OUT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solid State Relay 16mA 24V AC/DC-IN 16A AC-OUT
Search Keywords: RGTS24160FV00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGTS24160FV00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC12933
-
Maximum Output Voltage:N/A
-
Maximum Output Current:16(RMS) A
-
Output Device:N/A
-
Input Type:AC12923,DC12923
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:113 x 54 x 11012920mmmm
Product Guides
+
Frequently Asked Questions
Is RGTS24160FV00 RoHS compliant?
Yes, RGTS24160FV00 is RoHS compliant.
What is the lead time for RGTS24160FV00?
The standard lead time for RGTS24160FV00 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$242.08
3
$230.90
5
$223.98
10
$214.33
25 +
$208.34
Click for Quote
Log in
to unlock special pricing