- Home ›
- All Products›
- RGS1P60CM50KEN
RGS1P60CM50KEN
Carlo Gavazzi
1P-SSR-PROPORTIONAL CONTROL 600V 50A 1200VP-E-SRW
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
1P-SSR-PROPORTIONAL CONTROL 600V 50A 1200VP-E-SRW
Search Keywords: RGS1P60CM50KEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGS1P60CM50KEN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$278.49
3
$270.75
5
$266.69
10
$262.69
20 +
$258.75
Click for Quote
Log in
to unlock special pricing