- Home ›
- All Products›
- RGS1P48V50EA
RGS1P48V50EA
Carlo Gavazzi
1P-SSR V IN - PS 480V 50A 1200
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
1P-SSR V IN - PS 480V 50A 1200
Search Keywords: RGS1P48V50EA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGS1P48V50EA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2
$178.12
3
$175.45
4
$172.82
5 +
$169.36
Click for Quote
Log in
to unlock special pricing