- Home ›
- All Products›
- RGS1P23AA50E
RGS1P23AA50E
Carlo Gavazzi
1P-SSR I IN - PS 230V 50A 800V
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
1P-SSR I IN - PS 230V 50A 800V
Search Keywords: RGS1P23AA50E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGS1P23AA50E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
2
$126.11
3
$124.22
4
$122.36
5 +
$119.91
Click for Quote
Log in
to unlock special pricing