- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RGS1A60A75KKE
RGS1A60A75KKE
Carlo Gavazzi
1P-SSR-AC IN-ZC 600V 75A 1200V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1P-SSR-AC IN-ZC 600V 75A 1200V
Search Keywords: RGS1A60A75KKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGS1A60A75KKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541499500
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
28 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$102.83
5
$97.68
10 +
$92.80
Click for Quote
Log in
to unlock special pricing