- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RGS1A60A50KKE
RGS1A60A50KKE
Carlo Gavazzi
1P-SSR-AC IN-ZC 600V 50A 1200V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
1P-SSR-AC IN-ZC 600V 50A 1200V
Search Keywords: RGS1A60A50KKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGS1A60A50KKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:DIN Rail
-
Dimension:51 x 17.8 x 9012920mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
28 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$121.38
3
$110.16
5 +
$98.94
Click for Quote
Log in
to unlock special pricing