- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RGS1A23A25KKE
RGS1A23A25KKE
Carlo Gavazzi
Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 25A, 24 to 264V Load - 20 to 275VAC, 24 to 190VDC Input - Scr ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 25A, 24 to 264V Load - 20 to 275VAC, 24 to 190VDC Input - Screw Terminal - DIN Rail.
Search Keywords: RGS1A23A25KKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGS1A23A25KKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:AC
-
Maximum Output Voltage:230 V
-
Maximum Output Current:25 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:51 x 17.8 x 90 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$54.40
5
$51.26
10
$50.49
25
$48.42
50
$47.69
100
$46.98
250 +
$46.27
Click for Quote
Log in
to unlock special pricing