- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RGH1A60D60KGE
RGH1A60D60KGE
Carlo Gavazzi
1P-SSC-DC IN-ZC 600V 60A 1600V
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
1P-SSC-DC IN-ZC 600V 60A 1600V
Search Keywords: RGH1A60D60KGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGH1A60D60KGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:AC
-
Maximum Output Voltage:N/A
-
Maximum Output Current:N/A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:141 x 69.1 x 106 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$144.08
5
$134.98
10
$131.06
20
$127.14
50
$121.95
100 +
$118.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT