- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RGH1A60D40KGE
RGH1A60D40KGE
Carlo Gavazzi
1P-SSC-DC IN-ZC 600V 40A 1600V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
EACH Packaging
Description
+
1P-SSC-DC IN-ZC 600V 40A 1600V
Search Keywords: RGH1A60D40KGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGH1A60D40KGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately