- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RGC3A60D65GGEDFM
RGC3A60D65GGEDFM
Carlo Gavazzi
3P-SSC-DC IN-ZC 600V 3X65A 120
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
3P-SSC-DC IN-ZC 600V 3X65A 120
Search Keywords: RGC3A60D65GGEDFM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGC3A60D65GGEDFM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Output Type:AC
-
Maximum Output Voltage:600 V
-
Maximum Output Current:65 A
-
Output Device:N/A
-
Input Type:DC
-
Mounting:DIN Rail,Panel
-
Circuit Arrangement:1 Form C
-
Dimension:141 x 72 x 141 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Minimum Order Quantity:
2
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
2
$409.19
4
$403.05
6 +
$397.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT