- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RGC3A60D40GGEDF
RGC3A60D40GGEDF
Carlo Gavazzi
Solid State Relay 32V DC-IN 40A 600V AC-OUT 20-Pin
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay 32V DC-IN 40A 600V AC-OUT 20-Pin
Search Keywords: RGC3A60D40GGEDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGC3A60D40GGEDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Output Type:AC12933
-
Maximum Output Voltage:600 V
-
Maximum Output Current:40 A
-
Output Device:N/A
-
Input Type:DC12923
-
Mounting:DIN Rail,Panel
-
Circuit Arrangement:1 Form C12919
-
Dimension:117.5 x 54 x 13512920mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 8/20/26
Minimum Order Quantity:
2
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
2
$416.32
4
$414.29
6 +
$403.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT