- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RGC3A60A65GGEAF
RGC3A60A65GGEAF
Carlo Gavazzi
Solid State Relay 275V AC-IN 65A 600V AC-OUT 20-Pin
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay 275V AC-IN 65A 600V AC-OUT 20-Pin
Search Keywords: RGC3A60A65GGEAF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGC3A60A65GGEAF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Output Type:AC12933
-
Maximum Output Voltage:600 V
-
Maximum Output Current:65 A
-
Output Device:N/A
-
Input Type:AC12923
-
Mounting:DIN Rail,Panel
-
Circuit Arrangement:1 Form C12919
-
Dimension:141 x 72 x 14112920mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
On Order:
8
can ship 7/23/26
Minimum Order Quantity:
2
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2
$586.68
4
$585.22
6 +
$572.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT