- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RGC3A60A25KKE
Carlo Gavazzi
RGC3A60A25KKE
3P-SSC-AC IN-ZC 600V 3X25A 120
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGC3A60A25KKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Output Type:N/A
-
Maximum Output Voltage:N/A
-
Maximum Output Current:N/A
-
Output Device:N/A
-
Input Type:AC,DC
-
Input Voltage:275,190 V
-
Mounting:Din-Rail, Screw
-
Circuit Arrangement:N/A
-
Dimension:125.5 x 72 x 110 mm