- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RGC3A60A20KKE
RGC3A60A20KKE
Carlo Gavazzi
3P-SSC-AC IN-ZC 600V 3X20A 120
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
3P-SSC-AC IN-ZC 600V 3X20A 120
Search Keywords: RGC3A60A20KKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGC3A60A20KKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:20 A
-
Input Type:AC,DC
-
Input Voltage:20 - 275,24 - 190 V
-
Mounting:Screw,Din-Rail
-
Dimension:102.5 x 54 x 110 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
2
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2
$233.44
6
$227.54
10
$224.13
20
$220.77
50
$216.14
100 +
$212.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT