- 홈 ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RGC2A60D75GGEDF
RGC2A60D75GGEDF
Carlo Gavazzi
Solid State Relay - DPST-NO (2 Form A) - 5 to 32VDC Input - 75 A, 42 to 660V Load - AC, Zero Cross Output - Screw Terminal - D ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
EACH 포장
Certificate of Compliance Guarantee
설명
+
Solid State Relay - DPST-NO (2 Form A) - 5 to 32VDC Input - 75 A, 42 to 660V Load - AC, Zero Cross Output - Screw Terminal - DIN Rail Mount.
Search Keywords: RGC2A60D75GGEDF
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Carlo Gavazzi
-
부품 번호:RGC2A60D75GGEDF
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
공급자 표준 포장:
2
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 2
주문 중:
4
배송 가능 7. 10. 26
Stock lot only:
1
Minimum Order Quantity:
2
12 Weeks
배송 가능
8. 24. 26
PRICE (USD)
수량
Unit Price
1
$467.632
2
$425.120
4
$418.750
6 +
$412.460
Click for Quote
Log in
특별 가격 잠금 해제