- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RGC2A60D40GGEDM
RGC2A60D40GGEDM
Carlo Gavazzi
2P-SSC-DC IN-ZC 600V 3X40A 120
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
2P-SSC-DC IN-ZC 600V 3X40A 120
Search Keywords: RGC2A60D40GGEDM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGC2A60D40GGEDM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Output Type:AC
-
Maximum Output Voltage:600 V
-
Maximum Output Current:107 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail,Panel
-
Circuit Arrangement:N/A
-
Dimension:141 x 72 x 110 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Minimum Order Quantity:
2
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
2
$279.84
4
$275.64
6
$271.51
10
$267.43
20 +
$263.42
Click for Quote
Log in
to unlock special pricing