- Home ›
- All Products›
- RGC1P60V30EA
RGC1P60V30EA
Carlo Gavazzi
1P-SSC V IN - PS 600V 30A 1200
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
1P-SSC V IN - PS 600V 30A 1200
Search Keywords: RGC1P60V30EA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGC1P60V30EA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2
$261.72
4
$257.79
6
$253.93
10
$250.12
20 +
$246.36
Click for Quote
Log in
to unlock special pricing