- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RGC1P60AA30E
RGC1P60AA30E
Carlo Gavazzi
1P-SSC I IN - PS 600V 30A 1200
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
1P-SSC I IN - PS 600V 30A 1200
Search Keywords: RGC1P60AA30E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGC1P60AA30E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:30 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:10 V
-
Mounting:DIN Rail,Panel
-
Circuit Arrangement:N/A
-
Dimension:103.5 x 35.8 x 110 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
35 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
1
$207.55
3
$198.87
5
$193.50
10
$186.02
25 +
$181.37
Click for Quote
Log in
to unlock special pricing