- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RGC1P48V42ED
Carlo Gavazzi
RGC1P48V42ED
1P-SSC V IN - PS 480V 43A 1200
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
1P-SSC V IN - PS 480V 43A 1200
Search Keywords: RGC1P48V42ED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGC1P48V42ED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Output Type:AC
-
Maximum Output Voltage:265 V
-
Maximum Output Current:N/A
-
Output Device:N/A
-
Input Type:AC,DC
-
Input Voltage:24 V
-
Mounting:DIN Rail,Panel
-
Circuit Arrangement:N/A
-
Dimension:103.5 x 35.8 x 110 mm
Product Guides
+
Frequently Asked Questions
Is RGC1P48V42ED RoHS compliant?
Yes, RGC1P48V42ED is RoHS compliant.
What is the lead time for RGC1P48V42ED?
The standard lead time for RGC1P48V42ED is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
37
can ship 11/11/26
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$281.72
3
$278.98
5 +
$269.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT