- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RGC1P48V42EA
RGC1P48V42EA
Carlo Gavazzi
1P-SSC V IN - PS 480V 43A 1200
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
1P-SSC V IN - PS 480V 43A 1200
Search Keywords: RGC1P48V42EA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGC1P48V42EA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2
$367.60
4
$355.99
6
$355.10
10
$354.22
20 +
$353.33
Click for Quote
Log in
to unlock special pricing