- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RGC1P48AA30E
Carlo Gavazzi
RGC1P48AA30E
A 1-pole proportional switching solid state contactor rated for 190-550 VAC and 30 AAC, controlled by a 4-20 mADC analog input ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Carlo Gavazzi |
| Part No: | RGC1P48AA30E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535908085 |
| COO: | MT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2 |
| Output Type: | AC |
| Maximum Output Voltage: | 550 V |
| Maximum Output Current: | 30 A |
| Input Type: | DC |
| Input Voltage: | 10 V |
| Mounting: | DIN Rail,Panel |
| Dimension: | 103.5 x 35.8 x 110 mm |