- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RGC1P23V30ED
RGC1P23V30ED
Carlo Gavazzi
1P-SSC V IN - PS 230V 30A 800V
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
1P-SSC V IN - PS 230V 30A 800V
Search Keywords: RGC1P23V30ED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGC1P23V30ED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Output Type:AC
-
Maximum Output Voltage:265 V
-
Maximum Output Current:30 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:10 V
-
Mounting:DIN Rail,Panel
-
Circuit Arrangement:N/A
-
Dimension:103.5 x 35.8 x 110 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Minimum Order Quantity:
2
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2
$198.00
6
$195.03
10
$192.11
20
$188.21
50
$185.39
100 +
$181.53
Click for Quote
Log in
to unlock special pricing