- Home ›
- All Products›
- RGC1P23AA62E
RGC1P23AA62E
Carlo Gavazzi
1P-SSC I IN - PS 230V 63A 800V
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
1P-SSC I IN - PS 230V 63A 800V
Search Keywords: RGC1P23AA62E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGC1P23AA62E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$263.32
4
$259.37
6
$255.48
10
$251.65
20 +
$247.88
Click for Quote
Log in
to unlock special pricing