- Home ›
- All Products›
- RGC1B60D25KGU
RGC1B60D25KGU
Carlo Gavazzi
1P-SSC-DC IN-IO 600V 25A 1200VP-U-SRW IN
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
1P-SSC-DC IN-IO 600V 25A 1200VP-U-SRW IN
Search Keywords: RGC1B60D25KGU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGC1B60D25KGU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
2
$89.82
6
$88.47
10
$85.91
20
$81.21
50
$79.04
100 +
$77.85
Click for Quote
Log in
to unlock special pricing