- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RGC1B60D15KGU
Carlo Gavazzi
RGC1B60D15KGU
1P-SSC-DC IN-IO 600V 20A 1200V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGC1B60D15KGU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Output Type:AC
-
Maximum Output Voltage:600 V
-
Maximum Output Current:N/A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:103 x 17.8 x 110 mm