- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RGC1A60D40KGE
Carlo Gavazzi
RGC1A60D40KGE
1P-SSC-DC IN-ZC 600V 40A 1200V
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
1P-SSC-DC IN-ZC 600V 40A 1200V
Search Keywords: RGC1A60D40KGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGC1A60D40KGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Output Type:AC
-
Maximum Output Voltage:600 V
-
Maximum Output Current:40 A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Dimension:110 x 35.6 x 140.5 mm
Product Guides
+
Frequently Asked Questions
Is RGC1A60D40KGE RoHS compliant?
Yes, RGC1A60D40KGE is RoHS compliant.
What is the lead time for RGC1A60D40KGE?
The standard lead time for RGC1A60D40KGE is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
10 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$149.49
3
$141.19
5 +
$131.21
Click for Quote
Log in
to unlock special pricing