- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RGC1A60D30KKE
RGC1A60D30KKE
Carlo Gavazzi
1P-SSC-DC IN-ZC 600V 30A 1200V
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
1P-SSC-DC IN-ZC 600V 30A 1200V
Search Keywords: RGC1A60D30KKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGC1A60D30KKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Output Type:AC
-
Maximum Output Voltage:600 V
-
Maximum Output Current:30 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:140.5 x 22.5 x 110 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$105.87
3
$104.83
5 +
$97.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT