- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RGC1A60A60KGE
RGC1A60A60KGE
Carlo Gavazzi
1P-SSC-AC IN-ZC 600V 60A 1200V
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
1P-SSC-AC IN-ZC 600V 60A 1200V
Search Keywords: RGC1A60A60KGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGC1A60A60KGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Output Type:AC
-
Maximum Output Voltage:600 V
-
Maximum Output Current:60 A
-
Input Type:DC
-
Input Voltage:3,4 - 32 V
-
Mounting:Screw,Din-Rail
-
Dimension:140.5 x 70 x 110 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Minimum Order Quantity:
2
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2
$147.39
6
$143.29
10
$141.14
20
$139.02
50
$135.75
100 +
$132.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT