Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
RGC1A60A40KGU by Carlo Gavazzi
Image is representational - see mfr. specs
Carlo Gavazzi

RGC1A60A40KGU

Carlo Gavazzi

1P-SSC-AC IN-ZC 600V 40A 1200V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
1P-SSC-AC IN-ZC 600V 40A 1200V
Search Keywords: RGC1A60A40KGU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    RGC1A60A40KGU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908085
  • COO:
    MT
  • ECCN:
    EAR99
  • Output Type:
    AC
  • Maximum Output Voltage:
    600 V
  • Maximum Output Current:
    40 A
  • Input Type:
    AC,DC
  • Input Voltage:
    275,190 V
  • Mounting:
    DIN Rail
  • Dimension:
    110 x 35.6 x 140.5 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
12 Weeks can ship 9/9/24
ADD TO CART
Qty
Unit Price
1
€116.158
3
€110.354
5 +
€104.832
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5