help desk software
Image is representational - see mfr. specs

RGC1A60A15KKE

Carlo Gavazzi

1P-SSC-AC IN-ZC 600V 20A 1200V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
1P-SSC-AC IN-ZC 600V 20A 1200V
Search Keywords: RGC1A60A15KKE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    RGC1A60A15KKE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908085
  • COO:
    MT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Output Type:
    AC
  • Maximum Output Voltage:
    600 V
  • Maximum Output Current:
    20 A
  • Input Type:
    AC,DC
  • Input Voltage:
    275,190 V
  • Mounting:
    DIN Rail
  • Dimension:
    110 x 17.8 x 103 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 92
Can Ship immediately
12 Weeks can ship 2/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$67.11
5
$66.13
10 +
$58.16
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5