- Home ›
- All Products›
- RGC1A23D62KGU
RGC1A23D62KGU
Carlo Gavazzi
Relay SSR 32V DC-IN 600V AC-OUT 4-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 32V DC-IN 600V AC-OUT 4-Pin
Search Keywords: RGC1A23D62KGU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGC1A23D62KGU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.