- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RGC1A23D60KGE
RGC1A23D60KGE
Carlo Gavazzi
1P-SSC-DC IN-ZC 230V 60A 800VP
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
1P-SSC-DC IN-ZC 230V 60A 800VP
Search Keywords: RGC1A23D60KGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGC1A23D60KGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Output Type:AC
-
Maximum Output Voltage:230 V
-
Maximum Output Current:60 A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Dimension:110 x 70 x 140.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$138.18
6
$132.17
10
$130.19
20
$124.93
50
$121.60
100 +
$119.78
Click for Quote
Log in
to unlock special pricing