- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RGC1A23D42KGU
RGC1A23D42KGU
Carlo Gavazzi
1P-SSC-DC IN-ZC 230V 43A 800VP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
EACH Packaging
Description
+
1P-SSC-DC IN-ZC 230V 43A 800VP
Search Keywords: RGC1A23D42KGU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGC1A23D42KGU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:AC
-
Maximum Output Voltage:265 V
-
Maximum Output Current:50(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:103 x 45 x 102.6 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$194.74
2
$185.01
3
$175.76
4 +
$166.96
Click for Quote
Log in
to unlock special pricing