- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RGC1A23A60KGU
RGC1A23A60KGU
Carlo Gavazzi
1P-SSC-AC IN-ZC 230V 60A 800VP
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
1P-SSC-AC IN-ZC 230V 60A 800VP
Search Keywords: RGC1A23A60KGU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGC1A23A60KGU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:230 V
-
Maximum Output Current:60 A
-
Input Type:AC,DC
-
Input Voltage:275,190 V
-
Mounting:DIN Rail
-
Dimension:140.5 x 70 x 110 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.