- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RGC1A23A42KGU
RGC1A23A42KGU
Carlo Gavazzi
1P-SSC-AC IN-ZC 230V 43A 800VP
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance Guarantee
Description
+
1P-SSC-AC IN-ZC 230V 43A 800VP
Search Keywords: RGC1A23A42KGU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGC1A23A42KGU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:AC
-
Maximum Output Voltage:230 V
-
Maximum Output Current:50(RMS) A
-
Output Device:N/A
-
Input Type:AC,DC
-
Input Voltage:275,48 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.