- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RGC1A23A20KGU
Carlo Gavazzi
RGC1A23A20KGU
1P-SSC-AC IN-ZC 230V 23A 800VP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGC1A23A20KGU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Output Type:AC
-
Maximum Output Voltage:230 V
-
Maximum Output Current:23 A
-
Input Type:AC,DC
-
Input Voltage:275,190 V
-
Mounting:DIN Rail
-
Dimension:110 x 17.8 x 140.5 mm