- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RF1B23M25
Carlo Gavazzi
RF1B23M25
SSR RF IO 230V 25A 12VDC IP
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Carlo Gavazzi |
| Part No: | RF1B23M25 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535908085 |
| COO: | MT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Output Type: | AC |
| Maximum Output Voltage: | 280 V |
| Input Type: | DC |
| Mounting: | Screw |
| Dimension: | 21.1 x 35.6 mm |