- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RF1A23M25
Carlo Gavazzi
RF1A23M25
SSR RF ZS 230V 25A 12VDC IP
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
SSR RF ZS 230V 25A 12VDC IP
Search Keywords: RF1A23M25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RF1A23M25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:230 V
-
Maximum Output Current:N/A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:18 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:35.6 x 21.1 mm
Product Guides
+
Frequently Asked Questions
Is RF1A23M25 RoHS compliant?
Yes, RF1A23M25 is RoHS compliant.
What is the lead time for RF1A23M25?
The standard lead time for RF1A23M25 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Ships today, if you order in
12 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$44.23
5
$41.59
10
$39.12
30
$38.74
50
$36.70
100
$35.48
250 +
$35.39
Click for Quote
Log in
to unlock special pricing