Image is representational - see mfr. specs

RF1A23D25

Carlo Gavazzi

SSR RF ZS 230V 25A 24VDC IP

+ see all

データシート アクセサリー Notify Me

RoHS遵守
BOX 包装
Certificate of Compliance Guarantee
説明 +
SSR RF ZS 230V 25A 24VDC IP
Search Keywords: RF1A23D25
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Carlo Gavazzi
  • 部品番号:
    RF1A23D25
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908085
  • COO:
    MT
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    AC
  • Maximum Output Voltage:
    600 V
  • Maximum Output Current:
    N/A
  • Output Device:
    Triac
  • Input Type:
    DC
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    35.6 x 21.1 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 30
Ships today, if you order in
12 Weeks 出荷できます 8/3/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
1
$46.97
5
$45.41
10
$41.62
30
$40.01
50
$39.91
100
$39.81
250 +
$39.71
Click for Quote
ログイン 特別価格を解除するには
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!