- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- REC3B48A30GKE
Carlo Gavazzi
REC3B48A30GKE
3POLE 3LEG CONTACTOR 480VAC 3.
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:REC3B48A30GKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:N/A
-
Input Type:AC
-
Input Voltage:253 V
-
Mounting:DIN Rail
-
Dimension:103.2 x 45(Max) x 105 mm
-
This product is discontinued, but still in stock.