- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- REC2R48A30GKE
REC2R48A30GKE
Carlo Gavazzi
3POLE 2LEG REVERSER 480VAC 3.0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
3POLE 2LEG REVERSER 480VAC 3.0
Search Keywords: REC2R48A30GKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:REC2R48A30GKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:530 V
-
Maximum Output Current:N/A
-
Input Type:AC
-
Input Voltage:253 V
-
Mounting:DIN Rail
-
Dimension:103.2 x 45(Max) x 105 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in