- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RE4850AA12
Carlo Gavazzi
RE4850AA12
Relay SSR 20mA DC-IN 50A 530V AC-OUT 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay SSR 20mA DC-IN 50A 530V AC-OUT 4-Pin
Search Keywords: RE4850AA12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RE4850AA12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:N/A
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:45.5 x 58.2 x 30 mm
Product Guides
+
Frequently Asked Questions
Is RE4850AA12 RoHS compliant?
Yes, RE4850AA12 is RoHS compliant.
What is the lead time for RE4850AA12?
The standard lead time for RE4850AA12 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$154.09
5
$140.03
10
$134.51
25 +
$129.40
Click for Quote
Log in
to unlock special pricing